CAMDENBOSS Grey Aluminium Enclosure, Shielded, 155 x 125 x 75mm

RS Stock No.:
1271079
Mfr. Prt No.:
CUABOX011
Brand:
CAMDENBOSS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1271079
Product description CAMDENBOSS Grey Aluminium Enclosure, Shielded, 155 x 125 x 75mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CUABOX011
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
RS stock number 1271079
Product description CAMDENBOSS Grey Aluminium Enclosure, Shielded, 155 x 125 x 75mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CUABOX011

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

CamdenBoss UBOX Series Diecast Aluminium Boxes

CamdenBoss UBOX series diecast aluminium boxes, designed for a wide range of applications from small test equipment to heavy-duty installations. Supplied as two U-shaped shells that snap-fit together allowing easy installation and maintenance.

Manufactured in 1 mm thick aluminium
Cover retained with x4 self-tapping screws
Wide range of sizes
Easily Customised
RFI protection
Polyester-based powder coat


Specifications

Attribute Value
Brand CAMDENBOSS
Body Material Aluminium
External Length 155 mm
External Height 75 mm
External Width 125 mm
External Dimensions 155 x 125 x 75 mm
Colour Grey
Lid Colour Grey
Shielded Yes
Checking stock...
IDR
693,532.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1693,532.68
*price per unit indicative
"CAMDENBOSS Grey Aluminium Enclosure, Shielded, 155 x 125 x 75mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda