RS PRO Silver Die Cast Aluminium Enclosure, Shielded, 119.9 x 100 x 35.7mm
- RS Stock No.:
- 5173327
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 5173327 |
Product description | RS PRO Silver Die Cast Aluminium Enclosure, Shielded, 119.9 x 100 x 35.7mm |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5173327 |
Product description | RS PRO Silver Die Cast Aluminium Enclosure, Shielded, 119.9 x 100 x 35.7mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Die-cast Aluminium Enclosure EMI/RFI Shielded
Brought to you by RS Pro, a range of shielded Die Cast aluminium enclosure boxes are a good quality aluminium alloy supplied with a natural finish and no external coating. The enclosures will tolerate temperatures up to 250°C with no adverse effects to the enclosures structure, making them suitable in harsher environments. Various sizes and wall thickness are available. No adhesive seal is included. All models are highly reliable and excellent quality.
Features and Benefits:
• Shielded EMI/RFI
• Die cast aluminium alloy ADC 12 (LM24 to BS1490)
• ADC means Aluminium Die Cast
• Lid is lipped to ensure the EMI/RFI screening
• Screening is better than 40dB at 10MHz and 76dB at 100 kHz
• Taper is 1.5° per side lid to base
• High temperature strength
• Various size and wall thickness available
Enclosure / Lid Finish:
• Natural
• Plain
• No external coating
• If you wish to paint then use powder paint
• This type includes no seal, so no IP rating is available
Fixing the lid to the base:
• The lid is lipped for a tight for to the base
• Taper is 1.5° per side lid to base
• Tapped holes to ensure a close fit
• Fastening holes located outside of the inner space of the enclosure
• M3.5 x 9 mm Supadrive countersunk stainless steel screws as lid fittings
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical components and shield them from EMI/RFI and high temperatures (up to 250°C).
Specifications
Attribute | Value |
Brand | RS PRO |
External Dimensions | 119.9 x 100 x 35.7 mm |
Lid Colour | Silver |
Colour | Silver |
Body Material | Die Cast Aluminium |
Shielded | Yes |
Flanged | No |
External Width | 100 mm |
External Length | 119.9 mm |
External Height | 35.7 mm |