AMP03GSZ Analog Devices, Differential Amplifier 8-Pin SOIC

RS Stock No.:
0412450
Mfr. Prt No.:
AMP03GSZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0412450
Product description AMP03GSZ Analog Devices, Differential Amplifier 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AMP03GSZ

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0412450
Product description AMP03GSZ Analog Devices, Differential Amplifier 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AMP03GSZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Dual
Minimum CMRR 80 dB
Maximum Input Offset Voltage 0.75 mV
Height 1.5 mm
Maximum Supply Current 3.5 mA
Dimensions 5 x 4 x 1.5 mm
Package Type SOIC
Maximum Operating Temperature +85 °C
Length 5 mm
Width 4 mm
Pin Count 8
Number of Channels per Chip 1
Checking stock...
IDR
149,992.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1149,992.70
*price per unit indicative
"AMP03GSZ Analog Devices, Differential Amplifier 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda