MCP41100-E/P, Digital Potentiometer 100kΩ 256-Position Linear Serial-SPI 8 Pin, PDIP

RS Stock No.:
0403654
Mfr. Prt No.:
MCP41100-E/P
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0403654
Product description MCP41100-E/P, Digital Potentiometer 100kΩ 256-Position Linear Serial-SPI 8 Pin, PDIP
Manufacturer / Brand Microchip
Manufacturer part number MCP41100-E/P
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
RS stock number 0403654
Product description MCP41100-E/P, Digital Potentiometer 100kΩ 256-Position Linear Serial-SPI 8 Pin, PDIP
Manufacturer / Brand Microchip
Manufacturer part number MCP41100-E/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Digital Potentiometer - Microchip

MCP41xxx/42xxx Digital Potentiometers


Specifications

Attribute Value
Brand Microchip
Resistance Value 100 kΩ
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Power Supply Type Single
Height 3.3 mm
Typical Single Supply Voltage 3.3 V, 5 V
Dimensions 9.27 x 6.35 x 3.3 mm
Control Interface Serial-SPI
Number of Positions 256
Number of Pots per Package 1
Taper Type Linear
Package Type PDIP
Maximum Operating Temperature +125 °C
Length 9.27 mm
Width 6.35 mm
Pin Count 8
Checking stock...
IDR
162,894.17
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1162,894.1732,578.83
*price per unit indicative
"MCP41100-E/P, Digital Potentiometer 100kΩ 256-Position Linear Serial-SPI 8 Pin, PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda