Megger AVO410 Handheld Digital Multimeter

RS Stock No.:
1815004
Mfr. Prt No.:
1001-613
Brand:
Megger

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1815004
Product description Megger AVO410 Handheld Digital Multimeter
Manufacturer / Brand Megger
Manufacturer part number 1001-613
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
RS stock number 1815004
Product description Megger AVO410 Handheld Digital Multimeter
Manufacturer / Brand Megger
Manufacturer part number 1001-613

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Megger
Multimeter Type Handheld
Absolute Maximum DC Current Measurement 10 A dc
Absolute Maximum AC Current Measurement 10 A ac
Absolute Maximum Resistance Measurement 60 MΩ
Absolute Maximum AC Voltage Measurement 750 V ac
Absolute Maximum DC Voltage Measurement 1000 V dc
Absolute Maximum Capacitance Measurement 6 mF
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance
True RMS Yes
Maximum Frequency 60 MHz
Display Type Digital
Model Number p AVO410
Best AC Voltage Accuracy ±0.5% + 2 Digits
Best Resistance Measurement Accuracy ±0.7% + 2 Digits
Dimensions 82 x 44 x 164 (With Holder) mm
Safety Category Voltage 600 V
Best DC Current Accuracy ±1% + 2 Digits
Safety Category Level CAT IV
Weight 522 g
Best AC Current Accuracy ±1% + 2 Digits
Best DC Voltage Accuracy ±0.5% + 2 Digits
Battery Type Alkaline
Length 82 (With Holder) mm
Width 44 (With Holder) mm
Height 164 (With Holder) mm
Minimum Operating Temperature +41 (<lteq/>45% R.H) °C
Battery Life 300 h
Maximum Operating Temperature +50 (<lteq/>45% R.H) °C
Best Capacitance Measurement Accuracy ±1.9% + 8 Digits
Checking stock...
IDR
4,114,415.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,114,415.14
*price per unit indicative
"Megger AVO410 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products