Fluke 233 Handheld Digital Multimeter

RS Stock No.:
6698313
Mfr. Prt No.:
Fluke 233
Brand:
Fluke
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
RS stock number 6698313
Product description Fluke 233 Handheld Digital Multimeter
Manufacturer / Brand Fluke
Manufacturer part number Fluke 233

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 233 True RMS Wireless Display Digital Multimeter

The Fluke 233 remote display digital multimeter with removable display solves the problems of holding both the meter and the test leads to make a measurement. Such problems include making measurements in hard-to-reach places and in machines or panels separated from a limit switch or an isolator switch. The Fluke 233 is also designed to work in areas where the operator cannot be close to the active measurement point. Examples include clean rooms and hazardous areas.

Note

Fluke 233 Series provides everything you get from the Fluke 170 series PLUS cost savings, productivity and wireless remote display

SUPPLIED_WITH : AA batteries, test leads, 80BK-A temperature probe

Features & Benefits

Wireless technology allows the display to be carried up to 10 m away from the point of measurement for added flexibility
The removable magnetic display can be conveniently mounted where it is easily seen
Measurements can be made without holding the meter to improve visual focus on probes and augment safe electrical measurements
Low-power 802.15.4 wireless technology does not interfere with measurement accuracy
Use as a conventional multimeter when the display is connected
Radio transmitter automatically turns off when the display is connected to the meter
True RMS ac voltage and current for accurate measurements on non-linear signals
Min/Max and average recording to capture variations automatically
Resistance, continuity and diode test
K Type temperature measurement range
Easy-to-read display with large digits and bright backlight
Auto power off maximises battery life
Safety rating CAT IV 600 V, CAT III 1000 V

Battery Life:

Delivers approximately 400 hours of battery life


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±1.5% + 3 Digits
Width 53 mm
Absolute Maximum Resistance Measurement 40 MΩ
Length 193 mm
Absolute Maximum Capacitance Measurement 9.999 F
Dimensions 193 x 53 x 53 mm
Best DC Voltage Accuracy ±1% + 3 Digits
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Multimeter Type Handheld
True RMS Yes
Best AC Voltage Accuracy ±1% + 3 Digits
Height 53 mm
Model Number p 233
Battery Life 400 h
Weight 604 g
Absolute Maximum DC Current Measurement 10 A dc
Best DC Current Accuracy ±0.25% + 2 Digits
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 600 V, 1000 V
Battery Type AA x 5
Absolute Maximum Temperature Measurement +400 °C
Absolute Maximum AC Voltage Measurement 1000 V ac
Absolute Maximum DC Voltage Measurement 1000 V dc
Safety Category Level CAT III, CAT IV
Display Type Digital
Checking stock...
IDR
7,877,239.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,877,239.00
*price per unit indicative
"Fluke 233 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products