RS PRO RSDS 1052 DL + Bench Digital Storage Oscilloscope, 50MHz, 2 Channels
- RS Stock No.:
- 1236435
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1236435 |
Product description | RS PRO RSDS 1052 DL + Bench Digital Storage Oscilloscope, 50MHz, 2 Channels |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1236435 |
Product description | RS PRO RSDS 1052 DL + Bench Digital Storage Oscilloscope, 50MHz, 2 Channels |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro
RS PRO RSDS1000CML+/DL+ Series Digital Storage Oscilloscopes (DSO)
RS PRO RSDS1000CML+/DL+ Series is a dual-channel universal digital oscilloscope available in 50 MHz, 70 MHz, 100 MHz and 150 MHz bandwidth models.
Options available:
- 1236435 - 50MHz,2 channels
- 1236436 - 70MHz,2 channels
- 1236437 - 100MHz,2 channels
- 1236438 - 150MHz,2 channels
All models have a 7 inch (177.8 mm) TFT LCD (800 x 480) screen which provides the space for better seeing and analysing waveform details. The RSDS1000CML+ models include a 2 Mpts memory depth which helps to ensure accurate waveform resolution and to capture longer signal lengths.
Along with a 1 GSa/s sampling rate, the SDS1000CML+ supports 32 parameters and common mathematical operations to speed up complex and/or repetitive measurements. The RSDS1000DL+ model has 32 Kpts memory depth and 500 MSa/s sampling rate.
SUPPLIED_WITH : Passive probe 1:1/10:1 (x2), USB cable, quick star
Features and Benefits
- Choice of 50 MHz,150 MHz, 100 MHz and 70 MHz bandwidth models
- Real-time sampling rate up to 1 GSa/s (depending on choice of model), equivalent-time sampling rate up to 50 GSa/s
- Memory depth to maximum 2 Mpts (depending on choice of model)
- Trigger types Edge, Pulse, Video, Slope, Alternate
- Waveform math functions+, -, *, /, FFT
- 6 digit frequency counter
- Supports multi-language display and embedded online help
- Screensaver from 1 minute to 5 hours
- Digital filter and waveform recorder function
- Shortcut storage function key
- 7 inch TFT LCD display with 800 x 480 resolution
- Multiple interfaces USB Host, USB Device (USBTMC), LAN (VXI-11), Pass / Fail
- Dimensions 323.1 x 135.6 x 157 mm
- Weight 2.5 kg
Oscilloscopes Accessories
123-6471 - black soft carrying case
Typical Applications
Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.
- Educational laboratories
- Electronics troubleshooting and measurement
- Embedded electronics
- Mixed-signal and video designing
- Automotive electronics
Specifications
Attribute | Value |
Brand | RS PRO |
Power Source | Mains |
Sample Rate Random | 50 GSa/s |
Bandwidth | 50 MHz |
Maximum Vertical Sensitivity | 10 V/div |
Interface | RS232, USB |
Digital/Analogue | Digital |
Screen Size | 7 in |
Minimum Time Base | 10 ns/div |
Oscilloscope Type | Bench |
Minimum Vertical Sensitivity | 2 mV/div |
Safety Category Level | CAT I, CAT II |
Safety Category Voltage | 400 V |
Number of Channels | 2 |
Vertical Resolution | 8 bit |
Weight | 2.5 kg |
Record Length | 32 k points |
Dimensions | 323.1 x 135.6 x 157 mm |
Maximum Time Base | 50 s/div |
Oscilloscope Form | Digital Storage |
Safety Category | CAT I, CAT II |
Rise Time | 7 ns |
Display Type | TFT LCD |