ROHM, DTB113ZKT146 PNP Digital Transistor, 500 mA 50 V 1 kΩ, Ratio Of 0.1, 3-Pin SOT-346

RS Stock No.:
2461889
Mfr. Prt No.:
DTB113ZKT146
Brand:
ROHM

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2461889
Product description ROHM, DTB113ZKT146 PNP Digital Transistor, 500 mA 50 V 1 kΩ, Ratio Of 0.1, 3-Pin SOT-346
Manufacturer / Brand ROHM
Manufacturer part number DTB113ZKT146
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
RS stock number 2461889
Product description ROHM, DTB113ZKT146 PNP Digital Transistor, 500 mA 50 V 1 kΩ, Ratio Of 0.1, 3-Pin SOT-346
Manufacturer / Brand ROHM
Manufacturer part number DTB113ZKT146

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Dual Resistor Digital PNP Transistors, ROHM

L246174-01L0246168-10L246170-01L246168-01L0246170-10

Specifications

Attribute Value
Brand ROHM
Transistor Type PNP
Maximum DC Collector Current 500 mA
Maximum Collector Emitter Voltage 50 V
Package Type SOT-346 (SC-59)
Mounting Type Surface Mount
Maximum Power Dissipation 200 mW
Transistor Configuration Single
Pin Count 3
Number of Elements per Chip 1
Dimensions 2.9 x 1.6 x 1.1 mm
Base-Emitter Resistor 10 kΩ
Typical Input Resistor 1 kΩ
Typical Resistor Ratio 0.1
Maximum Operating Temperature +150 °C
Checking stock...
IDR
27,795.85
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
127,795.855,559.17
*price per unit indicative
"ROHM, DTB113ZKT146 PNP Digital Transistor, 500 mA 50 V 1 kΩ, Ratio Of 0.1, 3-Pin SOT-346" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda