ABB CMS Energy Meter, 87mm Cutout Height

RS Stock No.:
1769383
Mfr. Prt No.:
2CCA880700R0001 CMS-700
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1769383
Product description ABB CMS Energy Meter, 87mm Cutout Height
Manufacturer / Brand ABB
Manufacturer part number 2CCA880700R0001 CMS-700
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
RS stock number 1769383
Product description ABB CMS Energy Meter, 87mm Cutout Height
Manufacturer / Brand ABB
Manufacturer part number 2CCA880700R0001 CMS-700

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand ABB
Maximum Measurement 6 A, 277 V ac
Cutout Width 160 mm
Depth 64.9 mm
Meter Type Digital
Meter Accuracy ±1 %
Display Type Digital
Minimum Temperature -25 °C
Maximum Temperature +60 °C
Cutout Height 87 mm
Series CMS
Measurement Range 80 → 277 V ac
Checking stock...
IDR
13,121,214.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,121,214.55
*price per unit indicative
"ABB CMS Energy Meter, 87mm Cutout Height" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products