Kane KANE3200 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement +200mbar

RS Stock No.:
1810422
Mfr. Prt No.:
KANE3200
Brand:
Kane

Technical Reference


Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1810422
Product description Kane KANE3200 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement +200mbar
Manufacturer / Brand Kane
Manufacturer part number KANE3200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Kane
Best Accuracy ±0.5 %
Number of Pressure Ports 2
Maximum Pressure Measurement +200 mbar
Minimum Pressure Measurement -200 mbar
Pressure Port Type Differential
Battery Type 9V
Display Type Segment
Weight 295 g
Maximum Operating Temperature +45 °C
Minimum Operating Temperature 0 °C
Height 40 mm
Width 80 mm
Length 160 mm
Model Number p KANE3200
Dimensions 160 x 80 x 40 mm
Checking stock...
IDR
2,080,178.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,080,178.48
*price per unit indicative
"Kane KANE3200 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement +200mbar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products