RS PRO IDS2204E Portable Digital Storage Oscilloscope, 200MHz, 4 Channels
- RS Stock No.:
- 1233553
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1233553 |
Product description | RS PRO IDS2204E Portable Digital Storage Oscilloscope, 200MHz, 4 Channels |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1233553 |
Product description | RS PRO IDS2204E Portable Digital Storage Oscilloscope, 200MHz, 4 Channels |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro
RS PRO IDS-2000E Series Visual Persistence Digital Oscilloscopes
RS PRO IDS-2000E Series Digital Storage Oscilloscopes (DSO) offer features normally only available on much higher-priced scopes or as expensive add-ons. The models are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. RS Pro IDS-2000E Series can clearly display complex and random waveforms using its 8 inch 800 x 400 16:9 TFT LCD display and maximum 1 mV/div vertical range.
Options available:
- 1241956 - 200 MHz, 2 Channels
- 1233553 - 200 MHz, 4 Channels
- 1233552 - 100 MHz, 4 Channels
- 1241955 - 100 MHz, 2 Channels
- 1240233 - 70 MHz, 4 Channels
- 1233551 - 70 MHz, 2 Channels
Note
PC software (OpenWave software) and Driver (USB driver, LabView driver) freely downloadable
SUPPLIED_WITH : Switchable passive probe (1 per channel), quick st
Features and Benefits IDS-2000E Series
- 10 M depth of memory
- VPO waveform display technology
- Waveform update rate 120 000 wfm/sec
- 8 inch 800 x 480 TFT LCD display
- Maximum 1 Mpts FFT
- Digital filter function
- Segmental waveform and waveform search functions
- l²C/SPI/UART/CAN/LIN serial bus trigger and decoding function
- Datalog function for waveform observation in long period of time
- Network storage function
- Dimensions: 384 x 208 x 127.3 mm
- Weight: 2.8 kg
Typical Applications
Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.
- Laboratories
- Educational establishments
- Product testing and Quality Assurance
- Service operation and post-sales support
- Product development and debugging
FAQs
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
Brand | RS PRO |
Power Source | Mains |
Sample Rate Random | 1 GSa/s |
Bandwidth | 200 MHz |
Maximum Vertical Sensitivity | 10 V/div |
Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB |
Digital/Analogue | Digital |
Screen Size | 8 in |
Minimum Time Base | 1 ns/div |
Oscilloscope Type | Portable |
Minimum Vertical Sensitivity | 1 mV/div |
Safety Category Level | CAT I, CAT II |
Plug Type | Europe, UK |
Safety Category Voltage | 300 V |
Number of Channels | 4 |
Weight | 2.8 kg |
Record Length | 10 M points |
Dimensions | 384 x 127.3 x 208 mm |
Maximum Time Base | 100 s/div |
Vertical Resolution | 8 bit |
Oscilloscope Form | Digital Storage |
Safety Category | CAT I 300 V, CAT II 300 V |
Rise Time | 1.75 ns |
Display Type | LCD |