RS PRO 1316 E, J, K, N, R, S, T Input Wired Digital Thermometer
- RS Stock No.:
- 1232214
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1232214 |
Product description | RS PRO 1316 E, J, K, N, R, S, T Input Wired Digital Thermometer |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1232214 |
Product description | RS PRO 1316 E, J, K, N, R, S, T Input Wired Digital Thermometer |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Data Logger Digital Thermometer, 2-channel
RS PRO 1316 is a great value, high accuracy 2-channel digital thermometer for use with J, K, T, E, N, R and S-type thermocouples as a temperature sensor. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. The RS PRO 1316 data logger thermometer is ideal for areas where accurate temperature readings are required in applications such as medical, pharmaceutical, food and environmental testing.
SUPPLIED_WITH : AAA batteries (x6), user manual, CD software, opti
Features and Benefits:
- 77500 data logging capacity with Windows software (supplied)
- Warning alarm with High/Low setting
- MAX/MIN with time
- MAX-MIN-Average function
- Display hold
- °C /°F / °K selectable
- Backlit LCD display – for easy reading
- Dual input function T1/T2 temperature display
- USB connection port – for connecting with you computer
- Highly accurate thermometers with selectable thermocouple types K, J, E, T, R, S and N
- Auto power off after 30 minutes if no key is pressed
- Power source 6 x AAA batteries
- Battery life approximately 80 hours
- Dimensions 152 x 72 x 37 mm
- Weight 235 g (approximately)
Typical Applications
Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:
- Food industry
- Hygiene testing
- Industrial maintenance
- Heating & ventilation
- Scientific research
- Medical testing
- General purpose temperature monitoring
Specifications
Attribute | Value |
Brand | RS PRO |
Model Number p | 1316 |
Weight | 235 g |
Thermometer Type | Wired |
Probe Type | E, J, K, N, R, S, T |
Battery Type | AAA |
Number of Temperature Inputs | 2 |
Absolute Maximum Temperature Measurement | +1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F, +400 (T) °C, +752 (T) °F, +870 (E) °C |
Temperature Scale | Centigrade, Fahrenheit, Kelvin |
Best Accuracy | ±0.05 % |
Minimum/Maximum Recordings | Yes |
Data Storage | Yes |
Height | 150 mm |
Width | 35 mm |
Length | 72 mm |
Resolution | 0.1 K |