Murata DMS-30PC-4/20S-24RS-I-C , LED Digital Panel Multi-Function Meter for Current, 22.3mm x 53.8mm

RS Stock No.:
8103403
Mfr. Prt No.:
DMS-30PC-4/20S-24RS-I-C
Brand:
Murata Power Solutions

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8103403
Product description Murata DMS-30PC-4/20S-24RS-I-C , LED Digital Panel Multi-Function Meter for Current, 22.3mm x 53.8mm
Manufacturer / Brand Murata Power Solutions
Manufacturer part number DMS-30PC-4/20S-24RS-I-C
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
RS stock number 8103403
Product description Murata DMS-30PC-4/20S-24RS-I-C , LED Digital Panel Multi-Function Meter for Current, 22.3mm x 53.8mm
Manufacturer / Brand Murata Power Solutions
Manufacturer part number DMS-30PC-4/20S-24RS-I-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Murata Power Solutions Series

DMS-30PC-4/20S - Digital Panel 4-20mA Meter

The DMS-30PC-4/20S series of 4-20 mA current-loop-input, 3.5 digit, LED display panel meters offer an outstanding combination of electrical performance, display readability, ease-of-use, and long-term reliability.
Gain (span) and offset (zero) adjustments are both performed with high-precision, 20-turn potentiometers. All decimal point and range-change settings are made on a DIP switch. Connections to the current loop and the power source are both made on a rugged, four-position, screw-type terminal block.
The DMS-30PC-4/20S's user-friendly design accommodates virtually hundreds of different input-current/output-reading combinations. This eliminates the majority of requirements for more costly, long-lead-time, factory "specials", especially in applications requiring several different-range meters.

Digital 4-20 mA meter with 3.5 digit display
Large 14.2 mm red LED display
24 Vdc isolated-power supply
100 Ω impedance, 2 V loop drop
DIP-switch selectable range and decimal points
High precision, 20-turn, gain/span and zero/offset adjust potentiometers
Reliable screw-terminal input connections
Vibration-resistant package
Miniature size with 55x23x27 mm


Specifications

Attribute Value
Brand Murata Power Solutions
Display Type LED
Maximum Temperature +60 °C
Properties Measured Current
Minimum Temperature 0 °C
Cutout Height 22.3 mm
Cutout Width 53.8 mm
Depth 33.8 mm
Checking stock...
IDR
1,440,664.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,440,664.15
*price per unit indicative
"Murata DMS-30PC-4/20S-24RS-I-C , LED Digital Panel Multi-Function Meter for Current, 22.3mm x 53.8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products