Digitron 2000P Absolute Digital Pressure Meter With 1 Pressure Port/s, Max Pressure Measurement 2bar

RS Stock No.:
3130261
Mfr. Prt No.:
2025P7
Brand:
Digitron
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
RS stock number 3130261
Product description Digitron 2000P Absolute Digital Pressure Meter With 1 Pressure Port/s, Max Pressure Measurement 2bar
Manufacturer / Brand Digitron
Manufacturer part number 2025P7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Digitron
Overpressure Maximum 4 bar
Width 67 mm
Length 155 mm
Dimensions 155 x 67 x 40 mm
Best Accuracy ±0.15% + 0.003 bar + 1 Digit
Maximum Pressure Measurement 2 bar
Minimum Pressure Measurement 0 bar
IP Rating IP67
Minimum Operating Temperature -10 °C
Height 40 mm
Model Number p 2000P
Weight 180 g
Pressure Port Type Absolute
Battery Type AA
Minimum/Maximum Recordings Yes
Number of Pressure Ports 1
Display Type LCD
Maximum Operating Temperature +50 °C
Checking stock...
IDR
7,117,520.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,117,520.73
*price per unit indicative
"Digitron 2000P Absolute Digital Pressure Meter With 1 Pressure Port/s, Max Pressure Measurement 2bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products