Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 1bar

RS Stock No.:
5395072
Mfr. Prt No.:
2028P7
Brand:
Digitron

Technical Reference
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
RS stock number 5395072
Product description Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 1bar
Manufacturer / Brand Digitron
Manufacturer part number 2028P7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Digitron 2000P Series - Manometers

2028P and 2088P 0-1bar Differential Manometers

The 2000 Series of pressure instruments offer a wide range of hand held manometers. Easy to operate, reliable and built to last, the 2000 series has been developed to meet the performance and cost demands of today’s markets.

The 2000 series offers the widest range of hand held manometers world-wide. New innovative functions designed to make the operator’s job easier set new standards in pressure measurements.

Hand-held manometers series. Features found in the range include:

Robust design. IP67 with hose connected, operates between -10 and +50°C, backlit 12.7mm display, reinforced silicone key pad and separate battery compartment
Accuracy: 0.15% rdg + 0.1fs +digit (+20 to +30°C); 0.15% rdg + 0.15% fs digit (elsewhere)
Connection: 2 inputs via 1/8 BSP (4mm id, 6mm od hose)
Zeroing absolute user input of local barometric conditions for additional accuracy
Preset engineering units - mbar, Pa, inH²O, mH²O, inHg, mHg, kPa, PSI
Min/Max & Average recording, range lock & selectable auto off
Smoothing. Filters low level fluctuations to provide a stable display when measuring unsteady pressure levels
Automatic leak testing. Instrument measures pressure leakage from a system over a user specified test duration time. At the end of the test time a Pass/Fail message is displayed and logged to memory
Long battery life. Typically 200 hours (requires 2 x AA batteries, stock no 591-225)
Dimensions: 155 x 67 x 40mm, weight 180g
All instruments are supplied with instruction manual.

Feature and Benefits

Model 202xP and 208xP additional features:

Pressure ranges from 1 mbar to 10 bar (0.40218 inH2O to 4021.8 inH2O)
Pressure range configurable from 10bar to 500bar with an external transducer (2024P & 2084P only)
Logging and leak testing
Autoranging displays for precise readings
Selectable auto switch-off 2-year warranty
Overrange protection IP67 (1 m depth for 30 mins) BSI Cert
229/000132 Negative and positive reading

7 pre-set engineering units
Range lock, Min / Max recorder
Smoothing

Applications

Model 208xP additional features:

The range of 2000P instruments are suitable or gauge, differential or absolute measurements over a wide range of pressures.
They are not suitable for use with corrosive substances or cyclic hydrocarbons, for example, motor oil, transmission fluid and Freon.
To use the 2000P with these components, isolation must be provided in the form of a buffer, such as a mineral oil or dry air.

Automatic leak testing
250 memory logging on demand or at preset intervals
Min/Max and averaging recorder
4 digit reference coding of logged data
Cal function zero
Infra red serial interface to connect via DigiLink interface direct to a serial printer or PC
User-definable scaling


Specifications

Attribute Value
Brand Digitron
Overpressure Maximum 2 bar
Width 67 mm
Length 155 mm
Dimensions 155 x 67 x 40 mm
Best Accuracy ±0.15% + 0.0015 bar + 1 Digit
Maximum Pressure Measurement 1 bar
Minimum Pressure Measurement 0 bar
IP Rating IP67
Minimum Operating Temperature -10 °C
Height 40 mm
Model Number p 2000P
Weight 180 g
Pressure Port Type Differential
Battery Type AA
Minimum/Maximum Recordings Yes
Number of Pressure Ports 2
Display Type LCD
Maximum Operating Temperature +50 °C
Checking stock...
IDR
7,404,919.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,404,919.33
*price per unit indicative
"Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 1bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products