Eaton Auxiliary Contact – 2NC + 2NO, 4 Contact, Front Mount, 4 A ac, 10 A dc
- RS Stock No.:
- 5130229
- Mfr. Prt No.:
- 277950 DILM150-XHI22
- Brand:
- Eaton

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 5130229 |
Product description | Eaton Auxiliary Contact - 2NC + 2NO, 4 Contact, Front Mount, 4 A ac, 10 A dc |
Manufacturer / Brand | Eaton |
Manufacturer part number | 277950 DILM150-XHI22 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5130229 |
Product description | Eaton Auxiliary Contact - 2NC + 2NO, 4 Contact, Front Mount, 4 A ac, 10 A dc |
Manufacturer / Brand | Eaton |
Manufacturer part number | 277950 DILM150-XHI22 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Eaton 4 Pole Auxiliary Contacts For Use With The DILM System
Created and designed to function for standard applications, with high operational reliability with a long lifespan, these auxiliary contacts are suitable for use with a multitude of DILM motor contactors from the xStart system. The DILM range of contactors and auxiliary contacts are ideal for AC-4 jogging, ensuring continual operation for busy environments. This flexible generation of modular components benefits from technology advances for motor switching and control.
Eaton's auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.
Features and benefits:
• Front mount and side-mounted contacts available
• Compatible with the SmartWire-DT® communication system
• Identical sizes for AC and DC operated contactors
• Minimised heat dissipation - energy saving
For use with DILM40 - DILM150
Typical Applications
This range of auxiliary contacts can be used across a multitude of applications, users will commonly find these contact blocks being used within industrial applications such as electric motor starters, control systems, control, power circuits and electrical signalling equipment.
How do Auxiliary Contacts work?
An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.
Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
Specifications
Attribute | Value |
Brand | Eaton |
Contact Voltage Rating | 220 V dc, 500 V ac |
Normal State Configuration | 2NC + 2NO |
Mounting Style | Front Mount |
Number of Contacts | 4 |
Terminal Type | Screw |
Contact Current Rating | 4 A ac, 10 A dc |
Pole and Throw Configuration | 4PST |
Series | DILM |