Gerber Dime Multitool, Steel, 71mm Closed Length, 64g
- RS Stock No.:
- 8513677
- Mfr. Prt No.:
- 1027819
- Brand:
- Gerber
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8513677 |
Product description | Gerber Dime Multitool, Steel, 71mm Closed Length, 64g |
Manufacturer / Brand | Gerber |
Manufacturer part number | 1027819 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Dime Keychain Multi-Tool
Pocket size tool ideal for the keychain. Complete with Gerber limited lifetime warranty.
Compact, lightweight design
Stainless Steel construction
Features:
Pliers
Wire Cutter
Fine Edge Blade
Packaging Opener
Scissors
Medium Slotted Head Driver
Phillips Driver
Bottle Opener
Tweezers
File
Specifications
Attribute | Value |
Brand | Gerber |
Knife Type | Multitool |
Blade Material | Steel |
Closed Length | 71 mm |
Overall Length | 109 mm |
Series | Dime |
Weight | 64 g |