RS PRO 4 Pole Din Plug, 2A, 34 V ac/dc

RS Stock No.:
1102804
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1102804
Product description RS PRO 4 Pole Din Plug, 2A, 34 V ac/dc
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
RS stock number 1102804
Product description RS PRO 4 Pole Din Plug, 2A, 34 V ac/dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

'DIN' Style Audio Connectors

DIN standard male plugs - black finish

Brought to you by the trusted RS Brand, this range of robust metal DIN connectors have all the benefits of the "standard metal'' range, but are coated in a black finish. While the connectors have no lock, they are supplied with a cable tie and a grommet, ensuring a reliable and secure connection for standard DIN applications. The standard DIN connector measures 60.3mm in length and in 15.9mm diameter.

Note

Stock number 110-2826 has a spacing of 60 degrees
Stock number 110-2810 has a spacing of 45 degrees.


Specifications

Attribute Value
Brand RS PRO
DIN Number DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Shielded/Unshielded Shielded
Termination Method Crimp
Series 611
Minimum Operating Temperature -25 °C
Voltage Rating 34 V ac/dc
Connector Size Standard
Maximum Operating Temperature +70 °C
Contact Plating Silver
Current Rating 2 A
Housing Material Zinc Alloy
Contact Material Brass
Gender Male
Mounting Type Cable Mount
Number of Contacts 4
Checking stock...
IDR
60,836.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
160,836.20
*price per unit indicative
"RS PRO 4 Pole Din Plug, 2A, 34 V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda