RS PRO Thread Die, M12 x 1.75mm Pitch, 25mm od

RS Stock No.:
6680738
Brand:
RS PRO
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
RS stock number 6680738
Product description RS PRO Thread Die, M12 x 1.75mm Pitch, 25mm od
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 17, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HSS; DIN/UNF/UNC Dies

Professional range of HSS dies to DIN specifications, available in a wide range of sizes.


Specifications

Attribute Value
Brand RS PRO
Outside Diameter 25 mm
Thread Size M12
Pitch 1.75 mm
Thickness 9 mm
Material HSS
Checking stock...
IDR
289,286.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1289,286.62
*price per unit indicative
"RS PRO Thread Die, M12 x 1.75mm Pitch, 25mm od" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products