RS PRO Thread Die, M8 x 1.25mm Pitch, 25mm od
- RS Stock No.:
- 6680731
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
RS stock number | 6680731 |
Product description | RS PRO Thread Die, M8 x 1.25mm Pitch, 25mm od |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
HSS; DIN/UNF/UNC Dies
Professional range of HSS dies to DIN specifications, available in a wide range of sizes.
Specifications
Attribute | Value |
Brand | RS PRO |
Material | HSS |
Outside Diameter | 25 mm |
Thread Size | M8 |
Pitch | 1.25 mm |
Thickness | 9 mm |