Hirschmann, MAS 8 Pole Miniature Din Plug, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock

RS Stock No.:
0776303
Mfr. Prt No.:
930539517 MAS 8100 S
Brand:
Hirschmann

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0776303
Product description Hirschmann, MAS 8 Pole Miniature Din Plug, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock
Manufacturer / Brand Hirschmann
Manufacturer part number 930539517 MAS 8100 S
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
RS stock number 0776303
Product description Hirschmann, MAS 8 Pole Miniature Din Plug, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock
Manufacturer / Brand Hirschmann
Manufacturer part number 930539517 MAS 8100 S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

'DIN' Style Audio Connectors

RS Pro Cable Mounting Connectors

From RS Pro, these Screwlocking plastic DIN Connectors are suitable for various applications. Its secure screwlock mechanism prevents accidental disconnection, especially in environments where this could cause issues. All models are highly reliable and excellent quality.

Features & Benefits

Cable plugs and sockets fitted with solder bucket and solder tag terminations, respectively.
Cable acceptance 5.5 mm maximum
Tin plated contacts with UL94V-2 rated housings
Screening and integral strain relief


Specifications

Attribute Value
Brand Hirschmann
Number of Contacts 8
Gender Male
Mounting Type Cable Mount
Connector Size Miniature
Mating Type Screw Lock
Termination Method Solder
Body Orientation Straight
Current Rating 4 A
Voltage Rating 34 V ac/dc
IP Rating IP30
Shielded/Unshielded Shielded
DIN Number DIN 41524
Series MAS
Housing Material PE
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Contact Plating Tin
Contact Material Brass
Checking stock...
IDR
92,198.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
192,198.31
*price per unit indicative
"Hirschmann, MAS 8 Pole Miniature Din Plug, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda