RS PRO 6 A SP Solid State Relay, DIN Rail, 280 V ac Maximum Load

RS Stock No.:
1213887
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1213887
Product description RS PRO 6 A SP Solid State Relay, DIN Rail, 280 V ac Maximum Load
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
RS stock number 1213887
Product description RS PRO 6 A SP Solid State Relay, DIN Rail, 280 V ac Maximum Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

RS Pro SD06 DIN Rail Slim SSR

RS Pro SD06 series solid state relays offer a compact solution without compromising on performance or reliability. Available with a wide range of input and output options in a slim 11mm width package.

Features and Benefits

6A Max load current
AC and DC load voltage ratings
Fits standard 35mm DIN rail
LED input status indicator
AC or DC Control


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -30 °C
Height 87.6 mm
Capacitance 10 pF
Maximum Load Voltage 280 V ac
Maximum Operating Temperature +80 °C
Off State Leakage Current 0.1 mA rms
Length 11 mm
Dimensions 87.6 x 11 x 83.7 mm
Mounting Type DIN Rail
Maximum Control Voltage 280 V ac
Contact Configuration SP
Load Voltage Range 24 → 280 V ac
Control Voltage Range 200 → 265 V rms
Maximum Load Current 6 A
Depth 83.7 mm
Terminal Type Screw
Special Features LED Indicator
Standards Met RoHS Compliant
Relay Type Solid State Relay
Minimum Control Voltage 200 V ac
Minimum Load Voltage 24 V ac
Checking stock...
IDR
481,340.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1481,340.21
*price per unit indicative
"RS PRO 6 A SP Solid State Relay, DIN Rail, 280 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products