Wago Grey 280 Feed Through Terminal Block, 28 → 12 AWG, 800 V

RS Stock No.:
8227938
Mfr. Prt No.:
280-641
Brand:
Wago

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8227938
Product description Wago Grey 280 Feed Through Terminal Block, 28 → 12 AWG, 800 V
Manufacturer / Brand Wago
Manufacturer part number 280-641

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

280 Series

Cage Clamp - 280 Series

Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.

Features and Benefits

• 28 - 12 AWG
• 800 V measured voltage
• 8 k V measured shock voltage
• 24 A Current intensity
• Front entry wiring type
• 2 connection points
• T S35 DIN Rail mounting
• Intermediate or end plates are also available


Specifications

Attribute Value
Brand Wago
Series 280
Wire Size 28 → 12 AWG
Colour Grey
Current Rating 24 A
Number of Levels Single
Termination Method Clamp
Voltage Rating 800 V
Pitch 5 mm
Checking stock...
IDR
302,817.43
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1302,817.4360,563.49
*price per unit indicative
"Wago Grey 280 Feed Through Terminal Block, 28 → 12 AWG, 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda