Wago 280 Standard Din Rail Terminal, 28 → 12 AWG, 0.08 → 2.5mm², 600 V

RS Stock No.:
1784440
Mfr. Prt No.:
280-641
Brand:
Wago

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1784440
Product description Wago 280 Standard Din Rail Terminal, 28 → 12 AWG, 0.08 → 2.5mm², 600 V
Manufacturer / Brand Wago
Manufacturer part number 280-641

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Feed-through connections

Feed-through terminal blocks with cage clamp® connection.

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)


Specifications

Attribute Value
Brand Wago
Series 280
Wire Size 28 → 12 AWG
Voltage Rating 600 V
Current Rating 24 A
Cable CSA 0.08 → 2.5 mm²
Checking stock...
IDR
302,817.43
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1302,817.4360,563.49
*price per unit indicative
"Wago 280 Standard Din Rail Terminal, 28 → 12 AWG, 0.08 → 2.5mm², 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda