Phoenix Contact MINI MCR Series Configurable Transducer

RS Stock No.:
4892875
Mfr. Prt No.:
2864273
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4892875
Product description Phoenix Contact MINI MCR Series Configurable Transducer
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2864273
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
RS stock number 4892875
Product description Phoenix Contact MINI MCR Series Configurable Transducer
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2864273

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Configurable PT100 Transducer

The 2864273 from Phoenix contact is a reliable and great 3-way isolated temperature measuring transducer. This module allows you to connect PT 100-resistance thermometers to it in a 2,3 or 4 conductor connection method. Default parameters are easily changed by the simple DIP switch located on the side of the module that will allow you to change the connection method, temperature range to be measured, output signals and type of fault for evaluation.
Voltage to the device (19.2 V DC or 30 V DC) can be supplied using a TBUS DIN rail connector or via the terminal blocks.

Features and benefits:

  • Allows PT 100 thermometers to be connected (IEC 60751)

  • Power via a TBUS DIN rail connector or terminal blocks

  • DIN rail mounted (or on TBUS connector)

  • Super thin 6.2 mm housing

  • Easily configured via a DIP switch

  • Approved for ATEX zone-2 installation (potentially explosive areas)

What analog standard signals are available?

Outputs are electrically isolated

  • 0–20 mA

  • 4-20 mA

  • 0-10 V

  • 0-5 V

  • 1-5 V

  • 10 – 0 V

  • 20-0 mA

  • 20-4 mA

Accessories:

TBUS DIN rail connector – 489-2825


Specifications

Attribute Value
Brand Phoenix Contact
Output Type Current, Voltage
Input Signal Type Current
Minimum Operating Temperature -20 °C
Module Type Configurable Transducer
Output Range 0 → 10 V, 0 → 20 mA
Mounting Type DIN Rail
Supply Voltage 24 V dc
Input Range 1 mA
Maximum Operating Temperature +65 °C
Signal Conditioner Type Isolation
Operating Temperature Range -20 ? +65 °C
Series MINI MCR
Checking stock...
IDR
2,989,784.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,989,784.56
*price per unit indicative
"Phoenix Contact MINI MCR Series Configurable Transducer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products