RS PRO Brown Standard Din Rail Terminal, 22 → 12 AWG, 0.5 → 5mm², 600 V

RS Stock No.:
0815723
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
RS stock number 0815723
Product description RS PRO Brown Standard Din Rail Terminal, 22 → 12 AWG, 0.5 → 5mm², 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

APPROVALS : UL, CSA

Disconnect

WARNING : The disconnect terminal (stock no. 815-723) is for isolation purposes only. Do not use to switch equipment on or off when power is applied.

APPROVALS : UL, CSA

Lever action for isolation of circuits Fingernail or screw driver to open
Enclosed design, no end cover needed
Cable sizes from 0.2 – 2.5mm²
Rated at 400V, 10A
Same shape as 2.5 to 10mm² standard terminals


Specifications

Attribute Value
Brand RS PRO
Series TRK
Wire Size 22 → 12 AWG
Colour Brown
Termination Method Screw
Cable CSA 0.5 → 5 mm²
Minimum Operating Temperature -40 °C
Voltage Rating 600 V
Maximum Operating Temperature +105 °C
Current Rating 15 A
Checking stock...
IDR
137,405.90
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1137,405.9027,481.18
*price per unit indicative
"RS PRO Brown Standard Din Rail Terminal, 22 → 12 AWG, 0.5 → 5mm², 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda