TRACOPOWER TIB 080 DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 6.7A 80W

RS Stock No.:
1848530
Mfr. Prt No.:
TIB 080-112
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1848530
Product description TRACOPOWER TIB 080 DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 6.7A 80W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TIB 080-112
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
RS stock number 1848530
Product description TRACOPOWER TIB 080 DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 6.7A 80W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TIB 080-112

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TRACOPOWER
AC or DC Input Voltage ac
AC or DC Output Voltage dc
Input Voltage 85 → 264 V ac
Output Voltage 12 V dc
Output Current 6.7 A
Power Rating 80 W
Number of Outputs 1
Electrical Phase 1
Type Power Supply
Height 114.2 mm
Width 32 mm
Output Voltage Adjustment Range 11.8 → 15 V
Depth 98.6 mm
Minimum Temperature -40 °C
Efficiency 88 %
Ripple And Noise 100 mV Pk-Pk
Mounting Type DIN Rail Mount
MTBF >1950000 h
Load Regulation 0.5 %
Special Features Alternative Side-Mounting for Flat Panels, Back Power Immunity, High Power Factor by Active Power Correction, Slim Profile for DIN-Rail Mounting
Maximum Temperature +70 °C
Standards Met CE Certified, CSA C22.2 No 60950-1-03, cULus Recognized, EN 60079-0, EN 60079-15, EN 60079-7, EX II3G Ex ec nC IIC GC Class I, Division 2, IEC/EN 60950-1, UL 508, UL 60950-1
Series TIB 080
Checking stock...
IDR
1,450,104.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,450,104.25
*price per unit indicative
"TRACOPOWER TIB 080 DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 6.7A 80W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products