TRACOPOWER TSP Switch Mode DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 7.5A 180W
- RS Stock No.:
- 7442420
- Mfr. Prt No.:
- TSP 180-124 WR
- Brand:
- TRACOPOWER

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7442420 |
Product description | TRACOPOWER TSP Switch Mode DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 7.5A 180W |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | TSP 180-124 WR |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7442420 |
Product description | TRACOPOWER TSP Switch Mode DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 7.5A 180W |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | TSP 180-124 WR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
180 to 600W TSP WR Series
A extension to the TSP series of DIN rail mount power supplies featuring an ultrawide input range which allows the modules to be used in almost all single and 2 phase power networks worldwide.
With a Battery Controller Module also available, you can rest assured that a fully charged battery will supply the output power in the event of a mains power failure. The battery is protected against deep discharge.
Included in the range is a TSP Buffer Module which offers an ideal and cost effective alternative to a battery based back up system by holding the output voltage of 24V dc after brown outs and voltage dips of ten full 50Hz cycles at full load.
Note
Both the Battery Controller Module and the Buffer Module have an operating temperature of -25 to 70°C with a derating above 40°C of 1.5% / K
For Global use with single and two phase
Rugged metal case for harsh industrial environments
Power OK signal
Remote on / off
Shock and vibration proof
Buffer module for power backup and Battery controller module also available
Specifications
Attribute | Value |
Brand | TRACOPOWER |
Mounting Type | DIN Rail Mount |
Input Voltage | 85 → 132 V ac |
Width | 54 mm |
Depth | 110 mm |
Minimum Temperature | -25 °C |
Ripple And Noise | 150 mV Pk-Pk |
Output Voltage | 24 V dc |
AC or DC Output Voltage | dc |
MTBF | 350000 h |
Output Current | 7.5 A |
Load Regulation | ±0.5 % |
AC or DC Input Voltage | ac |
Number of Outputs | 1 |
Type | Switch Mode |
Maximum Temperature | +70 °C |
Series | TSP |
Height | 110 mm |
Power Rating | 180 W |
Electrical Phase | 1 |