TRACOPOWER TPC DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 4A 20W

RS Stock No.:
8086642
Mfr. Prt No.:
TPC 030-105
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8086642
Product description TRACOPOWER TPC DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 4A 20W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TPC 030-105
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
RS stock number 8086642
Product description TRACOPOWER TPC DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 4A 20W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TPC 030-105

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TPC Series 20 W to 120 W

The TPC series is a family of DIN Rail power supplies operating with high efficiency to comply with the requirements of the European Ecodesign directive.
These DIN Rail PSUs have universal input of 85 V ac to 264 V ac or 90 V dc to 375 V dc and are designed for class 1 operation.
With the optional active current sharing redundancy module, these power supplies provide a reliable true redundant DC supply.
With the optional redundancy modules, the power supplies are able to achieve a reliable redundant DC supply.
In normal operation, the module achieves equal current share for both power supplies connected. If one of the power supplies fails, the output power is provided in full by the remaining operating power supply.

Note

The redundancy of the DC system is monitored by a DC-OK signal
TPC–REM240–24 Output 24 VDC, RS 808-6673
TPC–REM240–48 Output 48 VDC, RS 808-6677"

Features and Benefits

• High efficiency across full load range
• Output voltage adjustable
• Low ripple and noise
• Overload and short circuit protection
• Compact plastic case
• DIN Rail mountable

Product Application Information

For use in industrial, office and residential environments.


Specifications

Attribute Value
Brand TRACOPOWER
Mounting Type DIN Rail Mount
Input Voltage 85 → 264 V ac
Width 45 mm
Depth 96.5 mm
Minimum Temperature -25 °C
Ripple And Noise 100 mV Pk-Pk
Output Voltage 5 V dc
AC or DC Output Voltage dc
MTBF 2.2 Million h
Output Current 4 A
Load Regulation 0.5 %
AC or DC Input Voltage ac, dc
Number of Outputs 1
Electrical Phase 1
Maximum Temperature +70 °C
Series TPC
Height 90 mm
Power Rating 20 W
Checking stock...
IDR
1,069,773.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,069,773.11
*price per unit indicative
"TRACOPOWER TPC DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 4A 20W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products