RS PRO Converter

RS Stock No.:
0629522
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
RS stock number 0629522
Product description RS PRO Converter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Signal Conditioning Units

RS Pro single or dual trip amplifiers with the facility to arrange each trip so that the alarm condition can be above (high trip) or below (low trip) the set point. The relay can be either energise/de-energise in the alarm condition (fail-safe) or de-energise/energise in the alarm condition (non-fail safe).

Note

Trip settings are set via links on a PBC within the unit,Signal isolators/Converters; Four units which provide signal isolation via an opto-isolated hybrid circuit. The 0-10Vdc; 4-20mA;and 4-20mA; 0-10Vdc units also convert process signals into a required standard transmission voltage or current signals

Dual supply voltage operation
Bi-colour LED status indication
Front panel adjustment of "Trip Levels"

Input and output stages powered from separate secondaries of the supply transformer to provide 3-port isolation
Dual supply voltage operation
LED indication of "power on"


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -20 °C
Input Signal Type Voltage
Module Type Converter
Signal Conditioner Type Voltage to Voltage
Input Range 0 → 10 V dc
Series TYA-202
Output Range 4 → 20 mA
Termination Screw
Mounting Type DIN Rail
Output Type Voltage
Maximum Operating Temperature +60 °C
Supply Voltage 24 → 230 V ac
Operating Temperature Range -20 ? +60 °C
Checking stock...
IDR
3,932,116.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,932,116.32
*price per unit indicative
"RS PRO Converter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products