Phoenix Contact G 5/ 3, 3-Way Non-Fused Terminal Block, 32A, Screw Terminals, 24 → 12 AWG, Screw

RS Stock No.:
8289037
Mfr. Prt No.:
2716033
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8289037
Product description Phoenix Contact G 5/ 3, 3-Way Non-Fused Terminal Block, 32A, Screw Terminals, 24 → 12 AWG, Screw
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2716033

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8289037
Product description Phoenix Contact G 5/ 3, 3-Way Non-Fused Terminal Block, 32A, Screw Terminals, 24 → 12 AWG, Screw
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2716033

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

G5 device terminals

G5 Compact terminal blocks for network connections in electrical and electronic devices. The terminals comply with VDE regulations 0606 and 0609. The housing consists of shatter-proof polyamide and offers touch-proof contact protection.


Specifications

Attribute Value
Brand Phoenix Contact
Number of Ways 3
Fused No
Mounting Type Screw
Wire Size 24 → 12 AWG
Pitch 11 mm
Current Rating 32 A
Termination Method Screw
Colour Grey
Voltage Rating 500 V
Series UK
Material Polyamide
Enclosed Yes
Checking stock...
IDR
603,956.62
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1603,956.62120,791.32
*price per unit indicative
"Phoenix Contact G 5/ 3, 3-Way Non-Fused Terminal Block, 32A, Screw Terminals, 24 → 12 AWG, Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda