onsemi 50V 5A, Schottky Diode, 2-Pin DO-201AD SB550

RS Stock No.:
8062003
Mfr. Prt No.:
SB550
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8062003
Product description onsemi 50V 5A, Schottky Diode, 2-Pin DO-201AD SB550
Manufacturer / Brand ON Semiconductor
Manufacturer part number SB550
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
RS stock number 8062003
Product description onsemi 50V 5A, Schottky Diode, 2-Pin DO-201AD SB550
Manufacturer / Brand ON Semiconductor
Manufacturer part number SB550

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ON Semi SB520-SB5100 Schottky Rectifiers

From ON Semiconductor, the SB5200-SB5100 range of Schottky diodes are a metal to silicon rectifier. They are high efficiency and feature low power loss.

Features and Benefits

• Average forward rectified current of 5 A
• Wide storage and operating temperature range of -50 °C to +150 °C
• High surge capacity
• Glass passivated, decreasing the risk of leakage.

Product Applications

These Schottky diodes are suitable for general usage. Example uses include polarity protection applications and free-wheeling low voltage high frequency inverters.


Specifications

Attribute Value
Brand ON Semiconductor
Mounting Type Through Hole
Package Type DO-201AD
Maximum Continuous Forward Current 5 A
Peak Reverse Repetitive Voltage 50 V
Diode Configuration Single
Diode Type Schottky
Pin Count 2
Maximum Forward Voltage Drop 670 mV
Number of Elements per Chip 1
Diode Technology Schottky
Diameter 5.6 mm
Peak Non-Repetitive Forward Surge Current 150 A
Checking stock...
IDR
264,532.58
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1264,532.5810,581.30
*price per unit indicative
"onsemi 50V 5A, Schottky Diode, 2-Pin DO-201AD SB550" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda