Taiwan Semi SMCJ70A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

RS Stock No.:
8080394
Mfr. Prt No.:
SMCJ70A
Brand:
Taiwan Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8080394
Product description Taiwan Semi SMCJ70A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Manufacturer / Brand Taiwan Semiconductor
Manufacturer part number SMCJ70A
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
RS stock number 8080394
Product description Taiwan Semi SMCJ70A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Manufacturer / Brand Taiwan Semiconductor
Manufacturer part number SMCJ70A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Fairchild Semiconductor

Glass-Passivated Junction
1500W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification


Specifications

Attribute Value
Brand Taiwan Semiconductor
Direction Type Uni-Directional
Diode Configuration Single
Maximum Clamping Voltage 113 V
Minimum Breakdown Voltage 77.8 V
Mounting Type Surface Mount
Package Type DO-214AB (SMC)
Maximum Reverse Stand-off Voltage 70 V
Pin Count 2
Peak Pulse Power Dissipation 1500 W
Maximum Peak Pulse Current 13.3 A
Number of Elements per Chip 1
Maximum Operating Temperature +150 °C
Height 2.75 mm
Width 6.25 mm
Test Current 1 mA
Dimensions 7.15 x 6.25 x 2.75 mm
Maximum Reverse Leakage Current 5 µA
Length 7.15 mm
Checking stock...
IDR
106,463.35
Out of stock
Price Reel (1 Reel of 20)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1106,463.355,323.17
*price per unit indicative
"Taiwan Semi SMCJ70A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda