Vishay 100V 10A, Schottky Diode, 3-Pin TO-277A SS10PH10-M3/86A

RS Stock No.:
7103660
Mfr. Prt No.:
SS10PH10-M3/86A
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7103660
Product description Vishay 100V 10A, Schottky Diode, 3-Pin TO-277A SS10PH10-M3/86A
Manufacturer / Brand Vishay
Manufacturer part number SS10PH10-M3/86A

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7103660
Product description Vishay 100V 10A, Schottky Diode, 3-Pin TO-277A SS10PH10-M3/86A
Manufacturer / Brand Vishay
Manufacturer part number SS10PH10-M3/86A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Schottky Rectifiers, Vishay Semiconductor

High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.


Specifications

Attribute Value
Brand Vishay
Mounting Type Surface Mount
Package Type TO-277A
Maximum Continuous Forward Current 10 A
Peak Reverse Repetitive Voltage 100 V
Diode Configuration Single
Diode Type Schottky
Pin Count 3
Maximum Forward Voltage Drop 880 mV
Number of Elements per Chip 1
Diode Technology Schottky
Peak Non-Repetitive Forward Surge Current 200 A
Checking stock...
IDR
47,410.28
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
147,410.289,482.06
*price per unit indicative
"Vishay 100V 10A, Schottky Diode, 3-Pin TO-277A SS10PH10-M3/86A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda