Vishay 1300V 3A, Silicon Junction Diode, 2-Pin DO-201AD BY255P-E3/54

RS Stock No.:
7088000
Mfr. Prt No.:
BY255P-E3/54
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7088000
Product description Vishay 1300V 3A, Silicon Junction Diode, 2-Pin DO-201AD BY255P-E3/54
Manufacturer / Brand Vishay
Manufacturer part number BY255P-E3/54
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
RS stock number 7088000
Product description Vishay 1300V 3A, Silicon Junction Diode, 2-Pin DO-201AD BY255P-E3/54
Manufacturer / Brand Vishay
Manufacturer part number BY255P-E3/54

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, Vishay Semiconductor

Vishay BY251P-BY255P General Purpose Rectifiers

The Vishay BY251P-BY255P series of general purpose rectifiers in a DO-201AD epoxy package. These 3A rectifiers feature tin leads measuring 25.4mm and a body measuring 9.5 x 5.3(dia)mm.

Features & Benefits:
Low forward voltage drop
Low leakage current
High forward surge capability

Where are they used?
The BY251P-BY255P rectifiers are ideal for rectification of power supplies, inverters, converters and freewheeling diodes applications. These rectifiers are for general purpose use and suitable for a wide range of applications.

What is the operating temperature?
-55°C to +150°C

Peak reverse repetitive voltages:
BY251P - 200V
BY252P - 400V
BY253P - 600V
BY254P - 800V
BY255P - 1300V


Specifications

Attribute Value
Brand Vishay
Number of Elements per Chip 1
Mounting Type Through Hole
Diameter 5.3 mm
Package Type DO-201AD
Peak Non-Repetitive Forward Surge Current 150 A
Rectifier Type Switching
Diode Type Silicon Junction
Pin Count 2
Diode Configuration Single
Maximum Forward Voltage Drop 1.1 V
Maximum Continuous Forward Current 3 A
Diode Technology Silicon Junction
Peak Reverse Recovery Time 3 µs
Peak Reverse Repetitive Voltage 1300 V
Checking stock...
IDR
110,554.06
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1110,554.064,422.16
*price per unit indicative
"Vishay 1300V 3A, Silicon Junction Diode, 2-Pin DO-201AD BY255P-E3/54" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda