Vishay 600V 6A, Silicon Junction Diode, 2-Pin P600 P600J-E3/54

RS Stock No.:
7001202
Mfr. Prt No.:
P600J-E3/54
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7001202
Product description Vishay 600V 6A, Silicon Junction Diode, 2-Pin P600 P600J-E3/54
Manufacturer / Brand Vishay
Manufacturer part number P600J-E3/54
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
RS stock number 7001202
Product description Vishay 600V 6A, Silicon Junction Diode, 2-Pin P600 P600J-E3/54
Manufacturer / Brand Vishay
Manufacturer part number P600J-E3/54

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, Vishay Semiconductor

Vishay P600A-P600M General Purpose Plastic Rectifiers

The Vishay P600x are a series of general purpose plastic rectifiers in a P600 epoxy package. They are designed for general purpose rectification of power supplies, inverters, converters and freewheeling diodes.

Features
• Low forward voltage drop
• Low leakage current
• High forward current capability
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Application
For use in general purpose rectification of power supplies,
inverters, converters and freewheeling diodes application

Mechanical Data
Case: P600, void-free molded epoxy body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end


Specifications

Attribute Value
Brand Vishay
Number of Elements per Chip 1
Mounting Type Through Hole
Diameter 9.1 mm
Package Type P600
Peak Non-Repetitive Forward Surge Current 400 A
Diode Type Silicon Junction
Pin Count 2
Diode Configuration Single
Maximum Forward Voltage Drop 1.3 V
Maximum Continuous Forward Current 6 A
Diode Technology Silicon Junction
Peak Reverse Recovery Time 2.5 µs
Peak Reverse Repetitive Voltage 600 V
Checking stock...
IDR
94,820.56
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
194,820.569,482.06
*price per unit indicative
"Vishay 600V 6A, Silicon Junction Diode, 2-Pin P600 P600J-E3/54" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda