Hoyles A600LKITM Alarm

RS Stock No.:
7190863
Mfr. Prt No.:
A600LKITM
Brand:
Hoyles

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7190863
Product description Hoyles A600LKITM Alarm
Manufacturer / Brand Hoyles
Manufacturer part number A600LKITM
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
RS stock number 7190863
Product description Hoyles A600LKITM Alarm
Manufacturer / Brand Hoyles
Manufacturer part number A600LKITM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Aid and Assistance Alarms

Hoyles Pull Cord Disabled Person Alarm Kit

Introducing the mains powered Hoyle Pull Cord Disabled Person Alarm. This fantastic alarm system is a hugely important addition to anyone’s home that requires additional peace of mind when immediate or emergency assistance could be required. This alarm system is able to generate an audible and visual alarm when the cord is pulled and features a battery operated standby system even when the mains power fails, making it a failsafe solution for anyone’s home if they are vulnerable, disable or elderly, as well as giving reassurance for family members and caregivers.

SUPPLIED_WITH : 1 x A600L mains powered Aidalarm controller
1

Features and Benefits:

• The alarm unit is fully DDA and BS8300 compliant and is powered by mains and also has standby batteries included in case of loss of power, providing additional reassurance
• The unit also features four selectable warning tones along with audible and visual signalling when the alarm is activated with the ceiling pull cord
• Additionally, the system also has a controller with high power Piezo Sounder as well as an Overdoor Audible Visual Indication
• Included is a Pull Cord Instruction Label with Braille
• The reset button has an LED, Sounder and Braille instructions
• The unit has a relay output and optional call buttons for further flexible use

Applications:

A personal alarm is a device that can be activated in a variety of ways to set off a signal to alert a family member, caregiver or the emergency services that there may be a reason for distress and requirement for immediate assistance. Personal alarms can be portable alarms that are carried on your person as a necklace or on the wrist and can send a distress signal at the touch of a button, while others can be fitted in the home and can be activated by pulling a cord or pressing an alarm button to sound an audible warning or send a distress signal for immediate help. Some alarm units have the ability to also call emergency contacts, like carers or neighbours as well as sounding an alarm, which is especially useful. They are essential items to have for disabled individuals and elderly and vulnerable people to know they are safe in their own homes.

Is this unit easy to install?

The system is easy to set up and simple enough to be installed by someone that has some experience with installing electrical equipment or working with electrical wiring. It is not critical that an electrician installs this unit, however it is recommended if you have little to no experience in electrical wiring and installation.

L7190863-01

Specifications

Attribute Value
Brand Hoyles
Power Source Mains
Components Included AA Battery x 6, Alarm Controller, Overdoor Light & Sounder, Pull Cord with LED, Reset Button with LED
Supply Voltage 240 V
Activation Device Pull Cord
Alarm Type Panic Button
Alarm Function Audible, Visual
Checking stock...
IDR
2,222,933.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,222,933.77
*price per unit indicative
"Hoyles A600LKITM Alarm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda