STMicroelectronics Discovery MCU Development Kit STM32F411E-DISCO

RS Stock No.:
8463503
Mfr. Prt No.:
STM32F411E-DISCO
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8463503
Product description STMicroelectronics Discovery MCU Development Kit STM32F411E-DISCO
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F411E-DISCO
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
RS stock number 8463503
Product description STMicroelectronics Discovery MCU Development Kit STM32F411E-DISCO
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F411E-DISCO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Discovery Kit for STM32F411VE Microcontroller

The ST Microelectronics STM32F411E-DISCO is a Discovery board for the STM32F411VE microcontrollers (MCUs). It includes everything required for beginners and experienced users to start developing applications with entry-level MCUs.
The STM32F411E-DISCO development board features a built-in ST-LINK/V2 debugger/programmer system.

What is the STM32F411?
The STM32F411 series of microcontrollers are entry-level, high-performance MCUs from the STM32 Dynamic Efficiency range. They are designed applications which require low power consumption whilst maintaining high processing performance. It is based on ARM Cortex-M4 and offers up to 100MHz. The STM32F411VET6 is the on-board chip which comes in a 100-pin LQFP package.

Who is it designed for?
Discovery STM32 F411VE development board is suitable for both beginners and experienced designers. Whether you are looking to start your first MCU based project or a complex audio-based project, this board is for you.

Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V

What's on-board?
MCU: STM32F411VET6
Core: ARM Cortex-M4
Memory: 512KB Flash, 128KB RAM
Debugger/Programmer: ST-LINK/V2
Power: USB 5V or 3V
Gyroscope: L3GD20 ST MEMS motion sensor 3-axis digital output gyroscope
e-Compass: ST MEMS SiP with 3D digital linear acceleration sensor and a 3D digital magnetic sensor
Audio: ST MEMS audio sensor, omnidirectional digital microphone
DAC: CS43L22 audio DAC with integrated class D speaker driver
LEDs: 1 x red/green (USB), 4 x orange/greed/red/blue (user), 1 x green/red (USB OTG)
Buttons: 1 x reset, 1 x user
USB OTG: 1 x USB OTG with micro-AB connector
Extension header for LQFP100 I/Os

What software does it use?
Alongside the STM32F411E-DISCO hardware, you will require software to write your coding etc. This software includes:
- IAR EWARM (IAR Embedded Workbench)
- Keil MDK-ARM
- GCC-based IDEs (ARM, Atollic, TrueSTUDIO)

What else do I need?
You need a PC running Windows XP, Windows 7 or Window 8. You will also need a USB cable going from USB-A to mini-B.


Specifications

Attribute Value
Brand STMicroelectronics
Classification Development Kit
Processor Part Number STM32F411VET6
Processor Family Name STM
Technology MCU
Device Core ARM Cortex M4F
Kit Name Discovery
Processor Type MCU
Checking stock...
IDR
239,254.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1239,254.09
*price per unit indicative
"STMicroelectronics Discovery MCU Development Kit STM32F411E-DISCO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products