STMicroelectronics Discovery MCU Development Kit STM32F3DISCOVERY
- RS Stock No.:
- 7692091
- Mfr. Prt No.:
- STM32F3DISCOVERY
- Brand:
- STMicroelectronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7692091 |
Product description | STMicroelectronics Discovery MCU Development Kit STM32F3DISCOVERY |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM32F3DISCOVERY |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7692091 |
Product description | STMicroelectronics Discovery MCU Development Kit STM32F3DISCOVERY |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM32F3DISCOVERY |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.
Discovery Kit for STM32 F3 MCUs
The ST Microelectronics STM32F3DISCOVERY is a Discovery board for the STM32F3 microcontrollers (MCUs). It includes everything required for beginners and experienced users to start developing applications quickly and easily.
The STM32F3DISCOVERY development board features a built-in ST-LINK debugger/programmer system.
What is the STM32 F3?
STM32 F3 series of microcontrollers are mixed-signal MCUs with both DSP and FPU instructions. It is based on ARM Cortex-M4 and offers up to 72MHz. The STM32F303VCT6 is the onboard chip which comes in a 100-pin LQFP package.
Who is it designed for?
Discovery STM32 F3 development board is suitable for both beginners and experienced designers. Whether you are looking to start your first MCU based project or a complex embedded device, this board will work for you.
Fast comparators (50ns)
Programmable gain amplifiers (4 gain ranges)
12-Bit DACs
Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)
16-Bit sigma-delta ADCs
Fast 144MHz motor control timers, timing resolution better 7ns
What's on-board?
MCU: STM32F303VCT6
Core: ARM Cortex-M4
Memory: 256KB Flash, 48KB RAM
Debugger/Programmer: ST-LINK
Power: USB 5V or 3.3V
Sensor: L3GD20 ST MEMS motion sensor, LSM303DLHC ST MEMS SiP
LEDs: 1 x red (power) , 1 x red/greed (USB), 8 x User red/blue/orange/green
Buttons: 1 x reset, 1 x user
Extension header for LQFP100 I/Os
What software does it use?
Alongside the STM32F3DISCOVERY hardware, you will require software to write your coding etc. This software includes:
- IAR EWARM (IAR Embedded Workbench)
- Keil MDK-ARM
- GCC-based IDEs (ARM, Atollic, TrueSTUDIO)
What else do I need?
You need a PC running Windows XP, Windows 7 or Window 8. You will also need a USB cable going from USB-A to mini-B.
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Device Core | ARM Cortex M4F |
Kit Name | Discovery |
Processor Type | MCU |
Classification | Development Kit |
Processor Part Number | STM32F303VCT6 |
Processor Family Name | STM |
Technology | MCU |