STMicroelectronics Discovery MCU Development Kit STM32F469I-DISCO
- RS Stock No.:
- 9092865
- Mfr. Prt No.:
- STM32F469I-DISCO
- Brand:
- STMicroelectronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9092865 |
Product description | STMicroelectronics Discovery MCU Development Kit STM32F469I-DISCO |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM32F469I-DISCO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9092865 |
Product description | STMicroelectronics Discovery MCU Development Kit STM32F469I-DISCO |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM32F469I-DISCO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
Discovery Kit for STM32F469NI Microcontroller
From STMicroelectronics, the STM32F469I-DISCO Discovery Kit features an STM32F469NI microcontroller with STM32 ARM Cortex-M4 core, ART Accelerator™, and Chrom-ART Accelerator™. The integrated microcontroller is a high-performance MCU with DSP and FPU instructions. This development kit offers you the opportunity to quickly and easily evaluate STM32 MCUs. It has a wide range of connectivity options and a high degree of integration. With a number of expansion connectors and Arduino UNO, a range of add-on boards can easily be connected to this kit.
An embedded ST-LINK/V2-1 debugger/programmer is included, supporting USB remuneration capability for USB virtual COM port, mass storage, or debug.
This discovery kit is supplied with a comprehensive suite of free software from the STM32Cube package that makes it easy to progress your development ideas.
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
What's on board?
• 180MHz STM32F469NIH6 Cortex-M4F microcontroller with 2MB Flash memory, 324KB RAM
• On-board 128Mbit (4M x 32-bit) SDRAM memory
• On-board 128Mbit quad-SPI NOR Flash memory
• 4in 800 x 480pixel Capacitive Touch TFT colour LCD with MIPI DSI interface
• On-board CS43L22 stereo audio DAC
• 3.5mm stereo headphone jack
• On-board 3 x MEMS digital microphones
• MicroSD card slot
• I²C bus extension connector
• Reset and wake-up pushbuttons
• 4 x User LEDs
• USB OTG FS Micro-AB connector
• ST-LINK/V2-1 USB Mini-B connector
• 3 x power supply options
• Arduino UNO v3 Shield headers
• Comprehensive free software including a variety of examples, part of STM32Cube package
• mbed-Enabled (mbed.org)
• Supported by a wide choice of integrated development environments
Applications:
This discovery kit can be used in a wide range of projects as it features multi-sensor support, audio, premium graphics, security, memory extension options and some connectivity. It is particularly suited to prototyping and embedded applications. The LCD capacitive touchscreen and audio output make it suitable for use in embedded industrial and machinery that require a human interface.
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Classification | Development Kit |
Kit Name | Discovery |
Technology | MCU |
Device Core | ARM Cortex M4F |
Processor Family Name | STM |
Processor Part Number | STM32F469NIH6 |
Processor Type | MCU |