Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 2.5mm Thick, P36 Grit, BDX, 5 in pack
- RS Stock No.:
- 3421810
- Mfr. Prt No.:
- 66252831513
- Brand:
- Norton

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3421810 |
Product description | Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 2.5mm Thick, P36 Grit, BDX, 5 in pack |
Manufacturer / Brand | Norton |
Manufacturer part number | 66252831513 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
BDX Cutting Discs - Stone Ceramics
WARNING : Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.
Depressed centre cutting discs for use on portable angle grinders only
Made from Silicon Carbide for use on stone ceramic materials
Specifications
Attribute | Value |
Brand | Norton |
Disc Type | Cutting Disc |
Disc Diameter | 125 mm |
Thickness | 2.5 mm |
Abrasive Material | Aluminium Oxide |
Grit Size | P36 |
Number in Pack | 5 |
Maximum Safe Speed | 12200 rpm |
Model | BDX |
Series | Cutting Disc |