Parker, 1/4 in G Nylon Disposable Inline Filter 170L/min

RS Stock No.:
0517353
Mfr. Prt No.:
9933-11BQ-F1297
Brand:
Parker
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
RS stock number 0517353
Product description Parker, 1/4 in G Nylon Disposable Inline Filter 170L/min
Manufacturer / Brand Parker
Manufacturer part number 9933-11BQ-F1297

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Parker
Connection 1/4 in G
Strainer or Filter Filter
Maximum Flow Rate 170 L/min
Working Pressure Range Maximum of 125 psig
Suitable Media Gas, Liquid
Maximum Working Pressure 8.5 bar
Connection Size 1/4 in
Thread Standard or Connection Type G
Body Material Nylon
Checking stock...
IDR
4,756,761.50
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
14,756,761.50475,676.15
*price per unit indicative
"Parker, 1/4 in G Nylon Disposable Inline Filter 170L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda