3M 1100 Corded Disposable Ear Plugs, 37dB, Orange, 100 Pairs per Package

RS Stock No.:
2368213
Mfr. Prt No.:
1110
Brand:
3M
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
RS stock number 2368213
Product description 3M 1100 Corded Disposable Ear Plugs, 37dB, Orange, 100 Pairs per Package
Manufacturer / Brand 3M
Manufacturer part number 1110

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details

3M™ 1100/1110 Earplugs

From 3M, these high quality disposable earplugs are a fast and effective solution to hearing protection in the workplace. They provide a low pressure seal and are palced inside the ear canal creating a comfortable and secure fit. The bright neon colour allows the user to locate them when working or notice when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.

Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.

Features & Benefits:

• Soft disposable earplugs produced in polyurethane for extra comfort
• Tapered shape adjusts to most ear canals
• Produced in hypoallergenic material
• Brightly coloured for high visibility and spot safety checks

Applications:

Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;
• Automotive
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing

Do earplugs come in different sizes?

There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.

Can these earplugs be washed and/or reused?

These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.


Specifications

Attribute Value
Brand 3M
Series 1100
Number of Pairs per Package 100
Metal Detectable No
Attachment Style Corded
Standards Met CE
Material Polyurethane
Reusable/Disposable Disposable
Single Number Rating SNR 37 dB
Colour Orange
Checking stock...
IDR
794,961.31
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(IDR)Per Unit(IDR)
1794,961.317,949.61
*price per unit indicative
"3M 1100 Corded Disposable Ear Plugs, 37dB, Orange, 100 Pairs per Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda