D-Link N300 WiFi USB 2.0 Dongle
- RS Stock No.:
- 7603996
- Mfr. Prt No.:
- DWA-131
- Brand:
- D-Link

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7603996 |
Product description | D-Link N300 WiFi USB 2.0 Dongle |
Manufacturer / Brand | D-Link |
Manufacturer part number | DWA-131 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7603996 |
Product description | D-Link N300 WiFi USB 2.0 Dongle |
Manufacturer / Brand | D-Link |
Manufacturer part number | DWA-131 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
D-Link Wireless
DWA-131 Wireless N USB Nano Adapter
The D-Link® Wireless N Nano USB Adapter (DWA-131) features a sleek compact design that fits into your computer’s USB port with minimal protrusion making it ideal for use when traveling or in a crowded workspace. The DWA-131 includes the latest 11n technology, which provides a better wireless signal than previous-generation 11g.
The DWA-131 supports the latest wireless security features to help prevent unauthorized access, be it from over a wireless network or the Internet. Support for WPA™ and WPA2™ standards ensure that you will be able to use the best possible encryption available. Plus, the DWA-131 includes a Wi-Fi Protected Setup™ (WPS) Push Button for a simple and secure connection to a wireless network
Features and Benefits:
• Slim design, compact in size for easier use (1.8 x 34.4 x 7.7) mm
• Latest 11n wireless technology for better speed and range
• Easily connect and secure your network with the Wi-Fi Protected Setup (WPS) Push Button
• Frequency range: 2.4GHz to 2.462GHz
• Secure your wireless connection using advanced WPA™ or WPA2™ encryption
• Also works with 11g networks
FAQs:
What does this product do?
Use the Wireless N Nano USB Adapter (DWA-131) to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.
Why is wireless connectivity better?
The Wireless N Nano USB Adapter uses 11n technology to maximize the speed and range of your wireless signal to significantly outperform
previous-generation Wireless G devices. It makes use of your home’s environment by bouncing multiple wireless signals off of walls and ceilings to work around obstructions and help eliminate dead spots.
Specifications
Attribute | Value |
Brand | D-Link |
Interface | USB 2.0 |
Wireless Connectivity | WiFi |
WiFi Rating | N300 |
WiFi Standard | 802.11b, 802.11g, 802.11n |
WiFi Band | 2.4 GHz |
Security Protocols | WPA, WPA2, WPS |