Dold SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.03 → 300 min, 0.06 → 30 s, 3 →

RS Stock No.:
4650609
Mfr. Prt No.:
IK7817N.81/200 AC/DC12-240V 0.02s-300h
Brand:
Dold

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4650609
Product description Dold SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.03 → 300 min, 0.06 → 30 s, 3 →
Manufacturer / Brand Dold
Manufacturer part number IK7817N.81/200 AC/DC12-240V 0.02s-300h
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
RS stock number 4650609
Product description Dold SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.03 → 300 min, 0.06 → 30 s, 3 →
Manufacturer / Brand Dold
Manufacturer part number IK7817N.81/200 AC/DC12-240V 0.02s-300h

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Dold
Supply Voltage 12 → 240 V ac/dc
Time Range 0.03 → 300 min, 0.06 → 30 s, 3 → 300 h
Minimum Voltage 12 V ac/dc
Minimum Operating Temperature -40 °C
Mode of Operation Clock (TP), Delay (AV), Flash (BI), Fleeting (AW), Fleeting (EW), Make & Break, Pulse Delay (IE), Pulse Shaper (IF), Release Delay (AV/RV)
Power Supply External
Series IK7817N
Maximum Voltage 240 V ac/dc
Depth 59 mm
Time Increment Hours, Minutes, Seconds
Length 90 mm
Width 17.5 mm
Number of Contacts 1
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Current Maximum 4 A
Maximum Operating Temperature +60 °C
Contact Configuration SPDT
Checking stock...
IDR
2,684,869.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,684,869.33
*price per unit indicative
"Dold SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.03 → 300 min, 0.06 → 30 s, 3 →" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products