Dold Voltage Monitoring Relay With SPDT Contacts

RS Stock No.:
2409049
Mfr. Prt No.:
AI898 DC24V 6kOhm UH=AC45-400Hz 230V
Brand:
Dold

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2409049
Product description Dold Voltage Monitoring Relay With SPDT Contacts
Manufacturer / Brand Dold
Manufacturer part number AI898 DC24V 6kOhm UH=AC45-400Hz 230V
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
RS stock number 2409049
Product description Dold Voltage Monitoring Relay With SPDT Contacts
Manufacturer / Brand Dold
Manufacturer part number AI898 DC24V 6kOhm UH=AC45-400Hz 230V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Insulation monitor for direct current networks, AI898


Specifications

Attribute Value
Brand Dold
Height 77 mm
Length 115 mm
Monitoring Application Voltage
Contact Configuration SPDT
Voltage Sensing Range 0.8 → 1.1
Minimum Operating Temperature -20 °C
Width 45 mm
Maximum Operating Temperature +60 °C
Dimensions 115 x 45 x 77 mm
Time Delay 0.4 s
Operating Temperature Range -20 → +60 °C
Checking stock...
IDR
6,953,053.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,953,053.21
*price per unit indicative
"Dold Voltage Monitoring Relay With SPDT Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products