Grey Kick Down Door Stop, 4.5mm Diameter, 155mm Long

RS Stock No.:
0751253
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
RS stock number 0751253
Product description Grey Kick Down Door Stop, 4.5mm Diameter, 155mm Long
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Kick Down Door Stopper

From RS Pro a high-quality kick down door stopper designed to hold doors and gates open. This door stopper has a robust design and is made from grey stainless steel. A rubber anti-slip stopper at one end provides a firm grip on the floor surface and prevents marking or damage to the surrounding surfaces.

How does a Kick Down Door Stopper Work?

The bracket of the door stopper is screwed onto the bottom of the door. The rubber ended stay is spring loaded and held in the 'up position so it does not interfere with the door operation. To use, the stay is flipped or kicked down into place to wedge the door or gate open. This feature also eliminates bending and lifting. When the door is in use the stay is just flipped back up again.

Features and Benefits

• Robust stainless steel design
• Anti-slip rubber stopper for firm grip and protection against surface damage
• Spring loaded kick down mechanism, no bending or lifting
• Supplied complete with fixings


Specifications

Attribute Value
Brand RS PRO
Door Stop Type Kick Down Door Stop
Diameter 4.5 mm
Colour Grey
Length 155 mm
Checking stock...
IDR
120,623.50
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1120,623.50
*price per unit indicative
"Grey Kick Down Door Stop, 4.5mm Diameter, 155mm Long" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda