Schneider Electric Harmony XB Contact Block – 2NO

RS Stock No.:
6102786
Mfr. Prt No.:
ZBE203
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6102786
Product description Schneider Electric Harmony XB Contact Block - 2NO
Manufacturer / Brand Schneider Electric
Manufacturer part number ZBE203

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6102786
Product description Schneider Electric Harmony XB Contact Block - 2NO
Manufacturer / Brand Schneider Electric
Manufacturer part number ZBE203

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XB4/5 Series (ZBE) Contact Block

Introducing the Harmony XB4/5 series of Contact blocks (ZBE) from Schneider Electric. These series of contact blocks are rigorously tested to ensure the finest quality product reaches you, the end user. Schneider offers greater reassurances with their 'Green Premium' product listings, these products consume energy more efficiently and are easier to dispose of, keep an eye out for the green premium seal of approval.

Note

Direct assembly on the base plate or another body via integral ratchet

Features and benefits

• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable. Mountable onto a push-button collar.

• 100,000,000 cycles of mechanical durability, longevity and quality assured.

• Schneider Green Premium product as standard across the Harmony XB4/5 range. Environmentally friendlier than alternatives, easy to dispose of safely.

• 18 month warranty period with Schneider Electric.

Protection ratings & Safety features -

• EN/IEC 60947-5-1 & 60204-32

• UL 508 & CSA C22.2 No 14.

• Vibration resistance 5 gn (2...500 Hz) conforming to IEC 60068-2-6

• Shock resistance to 30 / 50 gn conforming to IEC 60068-2-27 (see datasheet)

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

Applications -

• Push button collars


Specifications

Attribute Value
Brand Schneider Electric
Block Type Contact Block
Series Harmony XB
Terminal Type Screw
Contact Configuration 2NO
Body/Fixing Collar Included No
Checking stock...
IDR
165,831.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1165,831.09
*price per unit indicative
"Schneider Electric Harmony XB Contact Block - 2NO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda