Schneider Electric Harmony XB Contact Block – 1NO 1NC
- RS Stock No.:
- 6102809
- Mfr. Prt No.:
- ZBE205
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6102809 |
Product description | Schneider Electric Harmony XB Contact Block - 1NO 1NC |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | ZBE205 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6102809 |
Product description | Schneider Electric Harmony XB Contact Block - 1NO 1NC |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | ZBE205 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Harmony XB4/5 Series (ZBE) Contact Block
Introducing the Harmony XB4/5 series of Contact blocks (ZBE) from Schneider Electric. These series of contact blocks are rigorously tested to ensure the finest quality product reaches you, the end user. Schneider offers greater reassurances with their 'Green Premium' product listings, these products consume energy more efficiently and are easier to dispose of, keep an eye out for the green premium seal of approval.
Note
Direct assembly on the base plate or another body via integral ratchet
Features and benefits
• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable. Mountable onto a push-button collar.
• 100,000,000 cycles of mechanical durability, longevity and quality assured.
• Schneider Green Premium product as standard across the Harmony XB4/5 range. Environmentally friendlier than alternatives, easy to dispose of safely.
• 18 month warranty period with Schneider Electric.
Protection ratings & Safety features -
• EN/IEC 60947-5-1 & 60204-32
• UL 508 & CSA C22.2 No 14.
• Vibration resistance 5 gn (2...500 Hz) conforming to IEC 60068-2-6
• Shock resistance to 30 / 50 gn conforming to IEC 60068-2-27 (see datasheet)
• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Applications -
• Push button collars
Specifications
Attribute | Value |
Brand | Schneider Electric |
Terminal Type | Screw |
Contact Configuration | 1NO 1NC |
Body/Fixing Collar Included | No |
Block Type | Contact Block |
Series | Harmony XB |