Tesa 4957 White Adhesive Foam Tape, 19mm x 25m, 1mm Thick

RS Stock No.:
7682570
Mfr. Prt No.:
tesa 4957 25m x 19mm
Brand:
Tesa

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7682570
Product description Tesa 4957 White Adhesive Foam Tape, 19mm x 25m, 1mm Thick
Manufacturer / Brand Tesa
Manufacturer part number tesa 4957 25m x 19mm
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
RS stock number 7682570
Product description Tesa 4957 White Adhesive Foam Tape, 19mm x 25m, 1mm Thick
Manufacturer / Brand Tesa
Manufacturer part number tesa 4957 25m x 19mm

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Tesa
Width 19 mm
Thickness 1 mm
Length 25 m
Backing Material PE Foam
Colour White
Adhesion Strength 4 N/cm
Single/Double Sided Double Sided
Adhesive Material Acrylic
Tensile Strength 6 N/cm
Model Number 4957
Maximum Operating Temperature +80 °C
Adhesion Strength Unfaced Side 10 N/cm
Checking stock...
IDR
242,191.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1242,191.01
*price per unit indicative
"Tesa 4957 White Adhesive Foam Tape, 19mm x 25m, 1mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda